Single Diodes

Results: 3
Manufacturer
Comchip TechnologyonsemiSMC Diode Solutions
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveLast Time Buy
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
20 V30 V75 V
Current - Average Rectified (Io)
100mA300mA500mA
Voltage - Forward (Vf) (Max) @ If
350 mV @ 10 mA520 mV @ 500 mA1 V @ 300 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
2.5 µA @ 75 V9 µA @ 20 V10 µA @ 10 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz12pF @ 1V, 1MHz-
Package / Case
0402 (1006 Metric)SC-90, SOD-323FSOD-923
Supplier Device Package
0402/SOD-923FSOD-323SOD-923
Operating Temperature - Junction
-65°C ~ 100°C-55°C ~ 125°C125°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD-323
1N4148WS
DIODE GEN PURP 75V 300MA SOD323
SMC Diode Solutions
1,128,966
In Stock
1 : ¥0.82000
Cut Tape (CT)
3,000 : ¥0.12747
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
300mA
1 V @ 300 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
2.5 µA @ 75 V
2pF @ 0V, 1MHz
Surface Mount
SC-90, SOD-323F
SOD-323
-65°C ~ 100°C
SOD-923_514AB
NSR0620P2T5G
DIODE SCHOTTKY 20V 500MA SOD923
onsemi
13,310
In Stock
1 : ¥2.96000
Cut Tape (CT)
8,000 : ¥0.45896
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
20 V
500mA
520 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
9 µA @ 20 V
12pF @ 1V, 1MHz
Surface Mount
SOD-923
SOD-923
-55°C ~ 125°C
S1MSWFN-7
CDBQR0130L-HF
DIODE SCHOTTKY 30V 100MA 0402
Comchip Technology
299,598
In Stock
720,000
Factory
1 : ¥3.28000
Cut Tape (CT)
5,000 : ¥0.50825
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Schottky
30 V
100mA
350 mV @ 10 mA
Small Signal =< 200mA (Io), Any Speed
-
10 µA @ 10 V
-
Surface Mount
0402 (1006 Metric)
0402/SOD-923F
125°C (Max)
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.