Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
649,728 In Stock 212,000 Factory | 1 : ¥3.04000 Cut Tape (CT) 4,000 : ¥0.37796 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 30mA | 370 mV @ 1 mA | Small Signal =< 200mA (Io), Any Speed | 1 µA @ 40 V | 1.5pF @ 1V, 1MHz | Surface Mount | 2-SMD, No Lead | 0603C/SOD-523F | 125°C (Max) | ||
6,443 In Stock | 1 : ¥7.88000 Tube | - | Tube | Active | Schottky | 100 V | 8A | 720 mV @ 8 A | Fast Recovery =< 500ns, > 200mA (Io) | 550 µA @ 80 V | 500pF @ 5V, 1MHz | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263AB (D2PAK) | -55°C ~ 175°C |