PMEG100V080ELPDZ

DigiKey Part Number
1727-2692-2-ND - Tape & Reel (TR)
1727-2692-1-ND - Cut Tape (CT)
1727-2692-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG100V080ELPDZ
Description
DIODE SCHOTTKY 100V 8A CFP15
Customer Reference
Detailed Description
Diode 100 V 8A Surface Mount CFP15
Datasheet
 Datasheet
EDA/CAD Models
PMEG100V080ELPDZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
10 ns
Current - Reverse Leakage @ Vr
500 nA @ 100 V
Capacitance @ Vr, F
110pF @ 10V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
CFP15
Operating Temperature - Junction
175°C (Max)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.42000¥5.42
10¥4.67100¥46.71
100¥3.23300¥323.30
500¥2.70168¥1,350.84
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥2.29924¥3,448.86
3,000¥2.04777¥6,143.31
7,500¥1.93999¥14,549.93
10,500¥1.83294¥19,245.87
Manufacturers Standard Package