B240A-E3/61T

DigiKey Part Number
B240A-E3/61TGITR-ND - Tape & Reel (TR)
B240A-E3/61TGICT-ND - Cut Tape (CT)
B240A-E3/61TGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B240A-E3/61T
Description
DIODE SCHOTTKY 40V 2A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 40 V 2A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
B240A-E3/61T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.28000¥3.28
10¥2.54500¥25.45
100¥1.52950¥152.95
500¥1.41586¥707.93
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,800¥0.96278¥1,733.00
3,600¥0.88632¥3,190.75
5,400¥0.84950¥4,587.30
9,000¥0.76455¥6,880.95
45,000¥0.75323¥33,895.35
90,000¥0.70792¥63,712.80
Manufacturers Standard Package