Single Diodes

Results: 5
Manufacturer
Diodes IncorporatedSMC Diode SolutionsVishay General Semiconductor - Diodes Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
30 V40 V50 V1000 V
Current - Average Rectified (Io)
1A2A3A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A550 mV @ 1 A700 mV @ 1 A1.1 V @ 1 A1.1 V @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
3 µA @ 1000 V5 µA @ 1000 V50 µA @ 40 V500 µA @ 30 V500 µA @ 50 V
Capacitance @ Vr, F
11pF @ 4V, 1MHz15pF @ 4V, 1MHz32pF @ 10V, 1MHz110pF @ 4V, 1MHz-
Package / Case
DO-214AB, SMCDO-214AC, SMAPowerDI™ 323SOD-123F
Supplier Device Package
DO-214AB (SMC)DO-214AC (SMA)PowerDI™ 323SMASOD-123FL
Operating Temperature - Junction
-65°C ~ 150°C-55°C ~ 125°C-55°C ~ 150°C
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SMF18A
1N4007FL
DIODE GEN PURP 1KV 1A SOD123FL
SMC Diode Solutions
381,650
In Stock
1 : ¥1.15000
Cut Tape (CT)
3,000 : ¥0.19162
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1000 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
-
5 µA @ 1000 V
15pF @ 4V, 1MHz
Surface Mount
SOD-123F
SOD-123FL
-65°C ~ 150°C
31-POWERDI-323
PD3S140-7
DIODE SCHOTTKY 40V 1A PWRDI323
Diodes Incorporated
137,142
In Stock
1 : ¥2.30000
Cut Tape (CT)
3,000 : ¥0.92360
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
550 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
50 µA @ 40 V
32pF @ 10V, 1MHz
Surface Mount
PowerDI™ 323
PowerDI™ 323
-65°C ~ 150°C
25,298
In Stock
1 : ¥3.12000
Cut Tape (CT)
7,500 : ¥0.53690
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1000 V
2A
1.1 V @ 2 A
Standard Recovery >500ns, > 200mA (Io)
1.5 µs
3 µA @ 1000 V
11pF @ 4V, 1MHz
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
DO-214AC
B150-13-F
DIODE SCHOTTKY 50V 1A SMA
Diodes Incorporated
15,516
In Stock
3,390,000
Factory
1 : ¥3.45000
Cut Tape (CT)
5,000 : ¥0.73919
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
50 V
1A
700 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 50 V
110pF @ 4V, 1MHz
Surface Mount
DO-214AC, SMA
SMA
-65°C ~ 150°C
1,325
In Stock
1 : ¥4.76000
Cut Tape (CT)
850 : ¥2.22360
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
3A
500 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 30 V
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
-55°C ~ 125°C
Showing
of 5

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.