STPS1H100AY | |
---|---|
DigiKey Part Number | 497-11101-2-ND - Tape & Reel (TR) 497-11101-1-ND - Cut Tape (CT) 497-11101-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS1H100AY |
Description | DIODE SCHOTTKY 100V 1A SMA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | STPS1H100AY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 770 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 4 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.38900 | ¥23.89 |
100 | ¥1.43510 | ¥143.51 |
500 | ¥1.32884 | ¥664.42 |
1,000 | ¥0.90357 | ¥903.57 |
2,000 | ¥0.83182 | ¥1,663.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.79727 | ¥3,986.35 |
10,000 | ¥0.71754 | ¥7,175.40 |
25,000 | ¥0.70691 | ¥17,672.75 |
50,000 | ¥0.66439 | ¥33,219.50 |