BZX84-C5V6-QR | |
---|---|
DigiKey Part Number | 1727-BZX84-C5V6-QRTR-ND - Tape & Reel (TR) 1727-BZX84-C5V6-QRCT-ND - Cut Tape (CT) 1727-BZX84-C5V6-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-C5V6-QR |
Description | BZX84-C5V6-Q/SOT23/TO-236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥0.96900 | ¥9.69 |
100 | ¥0.52210 | ¥52.21 |
500 | ¥0.41016 | ¥205.08 |
1,000 | ¥0.28480 | ¥284.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.18795 | ¥563.85 |
6,000 | ¥0.17773 | ¥1,066.38 |
9,000 | ¥0.15126 | ¥1,361.34 |
30,000 | ¥0.13991 | ¥4,197.30 |
75,000 | ¥0.12101 | ¥9,075.75 |
150,000 | ¥0.10059 | ¥15,088.50 |