Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
74,833 In Stock | 1 : ¥2.22000 Cut Tape (CT) 8,000 : ¥0.34654 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 200mA | 540 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 90 µA @ 40 V | - | Surface Mount | SC-79, SOD-523 | EMD2 | 150°C (Max) | ||
24,501 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥0.65785 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 500mA | 470 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 100 µA @ 20 V | - | Surface Mount | SC-90, SOD-323F | UMD2 | 125°C (Max) | ||
14,629 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.03816 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 3A | 560 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 100 µA @ 60 V | - | Surface Mount | SOD-128 | PMDTM | 150°C (Max) |