BAT54-E3-08 | |
---|---|
DigiKey Part Number | BAT54-E3-08TR-ND - Tape & Reel (TR) BAT54-E3-08CT-ND - Cut Tape (CT) BAT54-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54-E3-08 |
Description | DIODE SCHOTTKY 30V 200MA SOT23-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.56800 | ¥15.68 |
100 | ¥0.76590 | ¥76.59 |
500 | ¥0.63902 | ¥319.51 |
1,000 | ¥0.44405 | ¥444.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.38481 | ¥1,154.43 |
6,000 | ¥0.35695 | ¥2,141.70 |
9,000 | ¥0.29601 | ¥2,664.09 |
30,000 | ¥0.29079 | ¥8,723.70 |
75,000 | ¥0.26119 | ¥19,589.25 |
150,000 | ¥0.22636 | ¥33,954.00 |