BAS316,115

DigiKey Part Number
1727-4309-2-ND - Tape & Reel (TR)
1727-4309-1-ND - Cut Tape (CT)
1727-4309-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS316,115
Description
DIODE GEN PURP 100V 250MA SOD323
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 100 V 250mA Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
BAS316,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
500 nA @ 80 V
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
150°C (Max)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.15000¥1.15
10¥0.81300¥8.13
100¥0.43670¥43.67
500¥0.34300¥171.50
1,000¥0.23824¥238.24
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.19733¥591.99
6,000¥0.18660¥1,119.60
9,000¥0.15882¥1,429.38
30,000¥0.14690¥4,407.00
75,000¥0.12705¥9,528.75
150,000¥0.10561¥15,841.50
Manufacturers Standard Package