1N4150W-G3-18 | |
---|---|
DigiKey Part Number | 112-1N4150W-G3-18TR-ND - Tape & Reel (TR) 112-1N4150W-G3-18CT-ND - Cut Tape (CT) 112-1N4150W-G3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4150W-G3-18 |
Description | DIODE GEN PURP 50V 200MA SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 200mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Capacitance @ Vr, F | 2.5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥1.69900 | ¥16.99 |
100 | ¥0.82830 | ¥82.83 |
500 | ¥0.69074 | ¥345.37 |
1,000 | ¥0.47993 | ¥479.93 |
2,000 | ¥0.41598 | ¥831.96 |
5,000 | ¥0.38585 | ¥1,929.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.23295 | ¥2,329.50 |