BAS21PGX | |
---|---|
DigiKey Part Number | 1727-BAS21PGXTR-ND - Tape & Reel (TR) 1727-BAS21PGXCT-ND - Cut Tape (CT) 1727-BAS21PGXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS21PGX |
Description | DIODE ARRAY GP 250V 125MA 5TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 250 V 125mA (DC) Surface Mount 5-TSSOP, SC-70-5, SOT-353 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 250 V | |
Current - Average Rectified (Io) (per Diode) | 125mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | 5-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.37300 | ¥23.73 |
100 | ¥1.19860 | ¥119.86 |
500 | ¥0.97762 | ¥488.81 |
1,000 | ¥0.72542 | ¥725.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.61026 | ¥1,830.78 |
6,000 | ¥0.58347 | ¥3,500.82 |
9,000 | ¥0.50462 | ¥4,541.58 |
30,000 | ¥0.49516 | ¥14,854.80 |
75,000 | ¥0.41000 | ¥30,750.00 |
150,000 | ¥0.40370 | ¥60,555.00 |