Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,032 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥1.17723 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 3A | 530 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 60 V | 360pF @ 1V, 1MHz | - | - | Surface Mount | SOD-128 | SOD-128/CFP5 | 150°C (Max) | ||
105,500 In Stock 1,626,000 Factory | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥0.84008 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 3A | 1.15 V @ 3 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 1000 V | 40pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AA, SMB | SMB | -65°C ~ 150°C | ||
117 In Stock | 1 : ¥1.31000 Cut Tape (CT) 3,000 : ¥0.25962 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 200mA | 1 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 50 ns | 1 µA @ 200 V | 1.5pF @ 0V, 1MHz | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | -55°C ~ 150°C |