MBRAF440T3G

DigiKey Part Number
MBRAF440T3GOSTR-ND - Tape & Reel (TR)
MBRAF440T3GOSCT-ND - Cut Tape (CT)
MBRAF440T3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBRAF440T3G
Description
DIODE SCHOTTKY 40V 4A SMA-FL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 40 V 4A Surface Mount SMA-FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
4A
Voltage - Forward (Vf) (Max) @ If
485 mV @ 4 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
300 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMA-FL
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.75000¥5.75
10¥5.00000¥50.00
100¥3.45870¥345.87
500¥2.89008¥1,445.04
1,000¥2.45965¥2,459.65
2,000¥2.19059¥4,381.18
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥2.07530¥10,376.50
10,000¥1.92158¥19,215.80
25,000¥1.90255¥47,563.75
Manufacturers Standard Package