BAS3010B03WE6327HTSA1 | |
---|---|
DigiKey Part Number | BAS3010B03WE6327HTSA1TR-ND - Tape & Reel (TR) BAS3010B03WE6327HTSA1CT-ND - Cut Tape (CT) BAS3010B03WE6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS3010B03WE6327HTSA1 |
Description | DIODE SCHOTTKY 30V 1A SOD323-2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount PG-SOD323-3D |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 20 µA @ 30 V | |
Capacitance @ Vr, F | 40pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PG-SOD323-3D | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.87300 | ¥28.73 |
100 | ¥1.72650 | ¥172.65 |
500 | ¥1.59828 | ¥799.14 |
1,000 | ¥1.08681 | ¥1,086.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.00050 | ¥3,001.50 |
6,000 | ¥0.95896 | ¥5,753.76 |
9,000 | ¥0.86306 | ¥7,767.54 |
30,000 | ¥0.85028 | ¥25,508.40 |
75,000 | ¥0.79913 | ¥59,934.75 |