BAT60AE6327HTSA1

DigiKey Part Number
BAT60AE6327HTSA1TR-ND - Tape & Reel (TR)
BAT60AE6327HTSA1CT-ND - Cut Tape (CT)
BAT60AE6327HTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT60AE6327HTSA1
Description
DIODE SCHOTTKY 10V 3A SOD323-2
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode 10 V 3A Surface Mount PG-SOD323-3D
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
10 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
370 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
2.6 mA @ 8 V
Capacitance @ Vr, F
35pF @ 5V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
PG-SOD323-3D
Operating Temperature - Junction
150°C (Max)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.61000¥3.61
10¥2.82400¥28.24
100¥1.69440¥169.44
500¥1.56916¥784.58
1,000¥1.06707¥1,067.07
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.98232¥2,946.96
6,000¥0.94151¥5,649.06
9,000¥0.84736¥7,626.24
30,000¥0.83481¥25,044.30
75,000¥0.78459¥58,844.25
Manufacturers Standard Package