Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
149,955 In Stock | 1 : ¥0.82000 Cut Tape (CT) 3,000 : ¥0.13084 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 150mA | 1 V @ 50 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | - | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | -55°C ~ 150°C | ||
2,158,930 In Stock | 1 : ¥1.72000 Cut Tape (CT) 8,000 : ¥0.28099 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 150mA | 1.25 V @ 150 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 1 µA @ 75 V | 2pF @ 0V, 1MHz | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | -65°C ~ 150°C | ||
22,703 In Stock | 1 : ¥5.58000 Cut Tape (CT) 3,000 : ¥2.12689 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 250mA | 1.1 V @ 100 mA | Standard Recovery >500ns, > 200mA (Io) | 3 µs | 500 pA @ 75 V | 2pF @ 0V, 1MHz | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | -65°C ~ 150°C | ||
264,976 In Stock | 1 : ¥2.71000 Cut Tape (CT) 18,000 : ¥0.44128 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 600 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 10 V | - | - | - | Surface Mount | 2-SMD, No Lead | SMD1006 | 150°C (Max) | ||
2,066 In Stock 66,000 Factory | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.92043 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 1A | 1.3 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 ns | 10 µA @ 1000 V | 4.7pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SOD-123F | SOD-123F | -55°C ~ 150°C |