S1M

DigiKey Part Number
1655-S1MTR-ND - Tape & Reel (TR)
1655-S1MCT-ND - Cut Tape (CT)
1655-S1MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1M
Description
DIODE GEN PURP 1KV 1A SMA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
S1M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2.5 µs
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.07000¥1.07
10¥0.75500¥7.55
100¥0.40550¥40.55
500¥0.31886¥159.43
1,000¥0.22141¥221.41
2,000¥0.18340¥366.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.17342¥867.10
10,000¥0.14759¥1,475.90
25,000¥0.13652¥3,413.00
50,000¥0.11807¥5,903.50
125,000¥0.09815¥12,268.75
Manufacturers Standard Package