Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
36,922 In Stock | 1 : ¥4.10000 Cut Tape (CT) 3,000 : ¥1.09913 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 550 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 40 V | - | Surface Mount | DO-216AA | Powermite | -55°C ~ 125°C | ||
2,830 In Stock | 1 : ¥7.88000 Cut Tape (CT) 1,500 : ¥3.44587 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 5A | 730 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | 100 µA @ 100 V | - | Surface Mount | 8-PowerTDFN, 5 Leads | 5-DFN (5x6) (8-SOFL) | -55°C ~ 175°C | |||
3,997 In Stock | 1 : ¥5.34000 Cut Tape (CT) 1,500 : ¥2.26733 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 5A | 980 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | 10 µA @ 100 V | - | Surface Mount | 8-PowerTDFN, 5 Leads | 5-DFN (5x6) (8-SOFL) | -55°C ~ 175°C | ||
2,705 In Stock | 1 : ¥6.08000 Cut Tape (CT) 1,500 : ¥2.59107 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 8A | 900 mV @ 8 A | Fast Recovery =< 500ns, > 200mA (Io) | 2 µA @ 100 V | - | Surface Mount | 8-PowerTDFN, 5 Leads | 5-DFN (5x6) (8-SOFL) | -55°C ~ 175°C | ||
521 In Stock | 1 : ¥5.34000 Cut Tape (CT) 2,500 : ¥1.80645 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 3A | 500 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 2 mA @ 40 V | - | Surface Mount | DO-214AB, SMC | SMC | -65°C ~ 150°C |