RB161MM-20TR

DigiKey Part Number
RB161MM-20TR-ND - Tape & Reel (TR)
RB161MM-20CT-ND - Cut Tape (CT)
RB161MM-20DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB161MM-20TR
Description
DIODE SCHOTTKY 25V 1A PMDU
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 25 V 1A Surface Mount PMDU
Datasheet
 Datasheet
EDA/CAD Models
RB161MM-20TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
25 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
350 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
700 µA @ 20 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PMDU
Operating Temperature - Junction
125°C (Max)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.86000¥3.86
10¥2.76700¥27.67
100¥1.39480¥139.48
500¥1.23606¥618.03
1,000¥0.96186¥961.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.86085¥2,582.55
6,000¥0.84163¥5,049.78
9,000¥0.74544¥6,708.96
30,000¥0.73582¥22,074.60
75,000¥0.62521¥46,890.75
Manufacturers Standard Package