PDS1040L-13 | |
---|---|
DigiKey Part Number | PDS1040LDITR-ND - Tape & Reel (TR) PDS1040LDICT-ND - Cut Tape (CT) PDS1040LDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDS1040L-13 |
Description | DIODE SCHOTTKY 40V 10A POWERDI5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 10A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
EDA/CAD Models | PDS1040L-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 600 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 5 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.96000 | ¥7.96 |
10 | ¥6.51900 | ¥65.19 |
100 | ¥5.06870 | ¥506.87 |
500 | ¥4.29636 | ¥2,148.18 |
1,000 | ¥3.49984 | ¥3,499.84 |
2,000 | ¥3.29468 | ¥6,589.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.13779 | ¥15,688.95 |
10,000 | ¥3.07868 | ¥30,786.80 |