BAT54Q-7-F

DigiKey Part Number
31-BAT54Q-7-FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAT54Q-7-F
Description
DIODE SCHOTT 30V 200MA SOT23 3K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Capacitance @ Vr, F
10pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.24991¥749.73
6,000¥0.23633¥1,417.98
9,000¥0.20114¥1,810.26
30,000¥0.18606¥5,581.80
75,000¥0.16091¥12,068.25
150,000¥0.13376¥20,064.00
Manufacturers Standard Package