ICE40UL1K-CM36AITR1K | |
---|---|
DigiKey Part Number | ICE40UL1K-CM36AITR1K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ICE40UL1K-CM36AITR1K |
Description | IC FPGA 26 I/O 36UCBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | iCE40 UltraLite™ Field Programmable Gate Array (FPGA) IC 26 57344 1248 36-VFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 156 | |
Number of Logic Elements/Cells | 1248 | |
Total RAM Bits | 57344 | |
Number of I/O | 26 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 36-UCBGA (2.5x2.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥33.08551 | ¥33,085.51 |