Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
116,989 In Stock | 1 : ¥0.90000 Cut Tape (CT) 3,000 : ¥0.15454 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 250mA | 1 V @ 100 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 2.5 µA @ 75 V | 4pF @ 4V, 1MHz | - | - | Surface Mount | SOD-123 | SOD-123 | -55°C ~ 150°C | ||
4,250 In Stock 45,000 Factory | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.79589 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 2A | 420 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 30 V | 76pF @ 10V, 1MHz | Automotive | AEC-Q101 | Surface Mount | POWERDI®123 | PowerDI™ 123 | -40°C ~ 125°C |