RB521SM-60FHT2R

DigiKey Part Number
RB521SM-60FHT2RTR-ND - Tape & Reel (TR)
RB521SM-60FHT2RCT-ND - Cut Tape (CT)
RB521SM-60FHT2RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB521SM-60FHT2R
Description
DIODE SCHOTTKY 60V 200MA EMD2
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 60 V 200mA Surface Mount EMD2
Datasheet
 Datasheet
EDA/CAD Models
RB521SM-60FHT2R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
600 mV @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
100 µA @ 60 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
EMD2
Operating Temperature - Junction
125°C (Max)
Base Product Number

In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.

The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.

MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:8000
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.05000¥2.05
10¥1.42000¥14.20
100¥0.69290¥69.29
500¥0.57814¥289.07
1,000¥0.40171¥401.71
2,000¥0.34818¥696.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥0.32297¥2,583.76
16,000¥0.26783¥4,285.28
24,000¥0.26310¥6,314.40
56,000¥0.23632¥13,233.92
200,000¥0.20481¥40,962.00
Manufacturers Standard Package