Single Diodes

Results: 3
Manufacturer
Central Semiconductor CorpDiodes IncorporatedSTMicroelectronics
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
30 V40 V
Current - Average Rectified (Io)
200mA300mA
Voltage - Forward (Vf) (Max) @ If
310 mV @ 10 mA1 V @ 100 mA1 V @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
500 nA @ 25 V2 µA @ 25 V50 µA @ 30 V
Capacitance @ Vr, F
7pF @ 1V, 1MHz10pF @ 1V, 1MHz-
Package / Case
0201 (0603 Metric)0402 (1006 Metric)SC-76, SOD-323
Supplier Device Package
0201SOD-323X1-DFN1006-2
Operating Temperature - Junction
-65°C ~ 125°C-65°C ~ 150°C-30°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
ST0201
BAT30F4
DIODE SCHOTTKY 30V 300MA 0201
STMicroelectronics
20,819
In Stock
1 : ¥2.71000
Cut Tape (CT)
15,000 : ¥0.40597
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
300mA
310 mV @ 10 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
50 µA @ 30 V
-
Surface Mount
0201 (0603 Metric)
0201
-30°C ~ 85°C
X1-DFN
BAT54LP-7
DIODE SCHOTTKY 30V 200MA 2DFN
Diodes Incorporated
50,383
In Stock
1 : ¥3.28000
Cut Tape (CT)
3,000 : ¥0.58380
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
1 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
10pF @ 1V, 1MHz
Surface Mount
0402 (1006 Metric)
X1-DFN1006-2
-65°C ~ 125°C
CMDD6263 BK
CMDSH-4E TR PBFREE
DIODE SCHOTTKY 40V 200MA SOD323
Central Semiconductor Corp
101,457
In Stock
1 : ¥4.60000
Cut Tape (CT)
3,000 : ¥1.54106
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
200mA
1 V @ 200 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
500 nA @ 25 V
7pF @ 1V, 1MHz
Surface Mount
SC-76, SOD-323
SOD-323
-65°C ~ 150°C
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.