Single Diodes

Results: 2
Manufacturer
Nexperia USA Inc.onsemi
Series
-BAS16
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
20 V100 V
Current - Average Rectified (Io)
250mA1A
Voltage - Forward (Vf) (Max) @ If
540 mV @ 1 A1.25 V @ 150 mA
Current - Reverse Leakage @ Vr
500 nA @ 80 V40 µA @ 15 V
Capacitance @ Vr, F
1pF @ 0V, 1MHz29pF @ 5V, 1MHz
Package / Case
SC-76, SOD-323SC-79, SOD-523
Supplier Device Package
SOD-323SOD-523
Operating Temperature - Junction
-55°C ~ 150°C150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SC-90
BAS516,115
DIODE GEN PURP 100V 250MA SOD523
Nexperia USA Inc.
430,710
In Stock
1 : ¥1.64000
Cut Tape (CT)
3,000 : ¥0.28570
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
250mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
500 nA @ 80 V
1pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
SC-79, SOD-523
SOD-523
150°C (Max)
SC-76, SOD-323
NSVR1020MW2T1G
DIODE SCHOTTKY 20V 1A SOD323
onsemi
67,015
In Stock
1 : ¥2.30000
Cut Tape (CT)
3,000 : ¥0.51648
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
20 V
1A
540 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
40 µA @ 15 V
29pF @ 5V, 1MHz
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
-55°C ~ 150°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.