Single Diodes

Results: 4
Manufacturer
Diodes IncorporatedNexperia USA Inc.onsemiVishay General Semiconductor - Diodes Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
50 V60 V100 V
Current - Average Rectified (Io)
3A5A
Voltage - Forward (Vf) (Max) @ If
475 mV @ 3 A520 mV @ 5 A790 mV @ 3 A800 mV @ 3 A
Current - Reverse Leakage @ Vr
20 µA @ 100 V50 µA @ 100 V300 µA @ 50 V400 µA @ 60 V
Capacitance @ Vr, F
575pF @ 1V, 1MHz-
Package / Case
DO-214AB, SMCDO-214AC, SMASOD-128
Supplier Device Package
DO-214AB (SMC)SMASMCSOD-128/CFP5
Operating Temperature - Junction
-65°C ~ 150°C-65°C ~ 175°C175°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD-128 Top
PMEG6030EVPX
DIODE SCHOTTKY 60V 3A SOD128
Nexperia USA Inc.
108,291
In Stock
1 : ¥3.69000
Cut Tape (CT)
3,000 : ¥1.24844
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
3A
475 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
20 ns
400 µA @ 60 V
575pF @ 1V, 1MHz
Surface Mount
SOD-128
SOD-128/CFP5
175°C (Max)
DO-214AC
SDT5A50SA-13
DIODE SCHOTTKY 50V 5A SMA
Diodes Incorporated
10,059
In Stock
210,000
Factory
1 : ¥2.87000
Cut Tape (CT)
5,000 : ¥0.74824
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
50 V
5A
520 mV @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
-
300 µA @ 50 V
-
Surface Mount
DO-214AC, SMA
SMA
-65°C ~ 150°C
4,989
In Stock
1 : ¥5.25000
Cut Tape (CT)
3,500 : ¥1.75875
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
3A
800 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
20 µA @ 100 V
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
-65°C ~ 175°C
DO-214AB Pkg
NRVBS3100T3G
DIODE SCHOTTKY 100V 3A SMC
onsemi
17,434
In Stock
1 : ¥7.31000
Cut Tape (CT)
2,500 : ¥3.02656
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
3A
790 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
50 µA @ 100 V
-
Surface Mount
DO-214AB, SMC
SMC
-65°C ~ 175°C
Showing
of 4

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.