SK1045-LTP

DigiKey Part Number
353-SK1045-LTPTR-ND - Tape & Reel (TR)
353-SK1045-LTPCT-ND - Cut Tape (CT)
353-SK1045-LTPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SK1045-LTP
Description
DIODE SCHOTTKY 45V 10A SMC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode 45 V 10A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 45 V
Capacitance @ Vr, F
500pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.81000¥6.81
10¥5.59900¥55.99
100¥4.35280¥435.28
500¥3.68982¥1,844.91
1,000¥3.00577¥3,005.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.82962¥8,488.86
6,000¥2.69487¥16,169.22
9,000¥2.57049¥23,134.41
30,000¥2.56556¥76,966.80
Manufacturers Standard Package