Single Diodes

Results: 8
Manufacturer
Diodes IncorporatedGood-Ark SemiconductorMicrochip TechnologyNexperia USA Inc.Rohm SemiconductorSMC Diode Solutions
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
60 V100 V200 V300 V800 V
Current - Average Rectified (Io)
1A2A3A8A10A20A
Voltage - Forward (Vf) (Max) @ If
660 mV @ 1 A840 mV @ 8 A850 mV @ 1 A900 mV @ 2 A920 mV @ 3 A950 mV @ 10 A950 mV @ 20 A1.2 V @ 1 A
Current - Reverse Leakage @ Vr
2 µA @ 200 V3.4 µA @ 100 V20 µA @ 800 V50 µA @ 60 V100 µA @ 300 V500 µA @ 200 V1 mA @ 200 V
Capacitance @ Vr, F
23pF @ 5V, 1MHz68pF @ 1V, 1MHz100pF @ 5V, 1MHz150pF @ 5V, 1MHz170pF @ 5V, 1MHz-
Package / Case
DO-214AC, SMADO-214BAPOWERDI®123SOD-123FTO-252-3, DPAK (2 Leads + Tab), SC-63TO-263-3, D2PAK (2 Leads + Tab), TO-263ABTO-277, 3-PowerDFN
Supplier Device Package
DO-214AC (SMA)DO-214BADPAKPowerDI™ 123SOD-123FTO-263 (D2PAK)TO-277A
Operating Temperature - Junction
-65°C ~ 150°C-65°C ~ 175°C-55°C ~ 150°C-55°C ~ 175°C150°C (Max)175°C
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOT 123F
PMEG6010CEH,115
DIODE SCHOTTKY 60V 1A SOD123F
Nexperia USA Inc.
91,780
In Stock
1 : ¥2.87000
Cut Tape (CT)
3,000 : ¥0.77473
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
1A
660 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
50 µA @ 60 V
68pF @ 1V, 1MHz
-
-
Surface Mount
SOD-123F
SOD-123F
150°C (Max)
SMA (DO-214AC)
SK220A
DIODE SCHOTTKY 200V 2A SMA
SMC Diode Solutions
17,650
In Stock
1 : ¥3.61000
Cut Tape (CT)
5,000 : ¥0.61511
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
200 V
2A
900 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 200 V
170pF @ 5V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
POWERDI123
DFLS1200-7
DIODE SCHOTTKY 200V 1A PWRDI123
Diodes Incorporated
14,466
In Stock
435,000
Factory
1 : ¥4.76000
Cut Tape (CT)
3,000 : ¥1.60203
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
200 V
1A
850 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
2 µA @ 200 V
23pF @ 5V, 1MHz
-
-
Surface Mount
POWERDI®123
PowerDI™ 123
-65°C ~ 175°C
DPAK
SBRD10200
DIODE SCHOTTKY 200V 10A DPAK
SMC Diode Solutions
23,132
In Stock
1 : ¥4.43000
Cut Tape (CT)
2,500 : ¥1.49206
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
200 V
10A
950 mV @ 10 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 mA @ 200 V
150pF @ 5V, 1MHz
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
-55°C ~ 150°C
DO-214AA SMB
UFS180JE3/TR13
DIODE GEN PURP 800V 1A DO214BA
Microchip Technology
2,283
In Stock
1 : ¥7.55000
Cut Tape (CT)
3,000 : ¥7.14233
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
800 V
1A
1.2 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
60 ns
20 µA @ 800 V
-
-
-
Surface Mount
DO-214BA
DO-214BA
-55°C ~ 175°C
MFG_RB088RSM10STL1
RB048RSM10STL1
100V 8A, TO-277GE, ULTRA LOW IR
Rohm Semiconductor
3,912
In Stock
1 : ¥9.77000
Cut Tape (CT)
4,000 : ¥3.67376
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
8A
840 mV @ 8 A
Fast Recovery =< 500ns, > 200mA (Io)
-
3.4 µA @ 100 V
-
-
-
Surface Mount
TO-277, 3-PowerDFN
TO-277A
175°C
SMA (DO-214AC)
ST3300A
3A 300V, SMA, TRENCH SCHOTTKY
SMC Diode Solutions
2,641
In Stock
1 : ¥3.61000
Cut Tape (CT)
5,000 : ¥0.77196
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
300 V
3A
920 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 300 V
100pF @ 5V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-65°C ~ 150°C
GSFT06150
MBRB20300S
RECTIFIER, SCHOTTKY, 20A, 300V,
Good-Ark Semiconductor
1,037
In Stock
1 : ¥10.43000
Cut Tape (CT)
800 : ¥5.60843
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
300 V
20A
950 mV @ 20 A
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 300 V
-
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263 (D2PAK)
-55°C ~ 150°C
Showing
of 8

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.