Single Diodes

Results: 2
Manufacturer
onsemiVishay General Semiconductor - Diodes Division
Series
-eSMP®, TMBS®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
30 V60 V
Current - Average Rectified (Io)
30mA2.4A
Voltage - Forward (Vf) (Max) @ If
370 mV @ 1 mA500 mV @ 1.5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
500 nA @ 30 V200 µA @ 60 V
Capacitance @ Vr, F
2.5pF @ 1V, 1MHz400pF @ 4V, 1MHz
Package / Case
DO-220AASC-76, SOD-323
Supplier Device Package
DO-220AA (SMP)SOD-323
Operating Temperature - Junction
-55°C ~ 150°C-40°C ~ 175°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SC-76, SOD-323
RB751V40T1G
DIODE SCHOTTKY 30V 30MA SOD323
onsemi
219,528
In Stock
1 : ¥1.64000
Cut Tape (CT)
3,000 : ¥0.28847
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
30mA
370 mV @ 1 mA
Small Signal =< 200mA (Io), Any Speed
500 nA @ 30 V
2.5pF @ 1V, 1MHz
Surface Mount
SC-76, SOD-323
SOD-323
-55°C ~ 150°C
2,595
In Stock
1 : ¥4.19000
Cut Tape (CT)
3,000 : ¥0.65873
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
2.4A
500 mV @ 1.5 A
Fast Recovery =< 500ns, > 200mA (Io)
200 µA @ 60 V
400pF @ 4V, 1MHz
Surface Mount
DO-220AA
DO-220AA (SMP)
-40°C ~ 175°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.