Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,039 In Stock | 1 : ¥3.53000 Cut Tape (CT) 5,000 : ¥0.90298 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 150 V | 1A | 820 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 µA @ 150 V | - | Automotive | Surface Mount | DO-214AC, SMA | SMA | 175°C (Max) | |||
1,591,613 Marketplace | Unavailable | - | Bulk | Active | Standard | 200 V | 2A | 900 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 20 ns | 5 µA @ 200 V | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | -50°C ~ 150°C | ||
12,000 Marketplace | Unavailable | - | Bulk | Active | Standard | 75 V | 150mA | 1 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 4pF @ 0V, 1MHz | - | Surface Mount | SC-90, SOD-323F | SOD-323F | 150°C (Max) |