SS2FL4HM3/H | |
---|---|
DigiKey Part Number | 112-SS2FL4HM3/HTR-ND - Tape & Reel (TR) 112-SS2FL4HM3/HCT-ND - Cut Tape (CT) 112-SS2FL4HM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS2FL4HM3/H |
Description | DIODE SCHOTTKY 40V 2A DO219AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | SS2FL4HM3/H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 580 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 220 µA @ 40 V | |
Capacitance @ Vr, F | 125pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.66800 | ¥26.68 |
100 | ¥1.60340 | ¥160.34 |
500 | ¥1.48434 | ¥742.17 |
1,000 | ¥1.00931 | ¥1,009.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.92913 | ¥2,787.39 |
6,000 | ¥0.89055 | ¥5,343.30 |
9,000 | ¥0.80150 | ¥7,213.50 |
30,000 | ¥0.78962 | ¥23,688.60 |
75,000 | ¥0.74212 | ¥55,659.00 |