BZX58550-C9V1X | |
---|---|
DigiKey Part Number | 1727-BZX58550-C9V1XTR-ND - Tape & Reel (TR) 1727-BZX58550-C9V1XCT-ND - Cut Tape (CT) 1727-BZX58550-C9V1XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX58550-C9V1X |
Description | BZX58550-C9V1/SOD523/SC-79 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 6.9 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥1.95400 | ¥19.54 |
100 | ¥0.95230 | ¥95.23 |
500 | ¥0.79422 | ¥397.11 |
1,000 | ¥0.55186 | ¥551.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
24,000 | ¥0.30903 | ¥7,416.72 |
75,000 | ¥0.27757 | ¥20,817.75 |
150,000 | ¥0.24056 | ¥36,084.00 |