DFLS160Q-7

DigiKey Part Number
DFLS160Q-7DITR-ND - Tape & Reel (TR)
DFLS160Q-7DICT-ND - Cut Tape (CT)
DFLS160Q-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DFLS160Q-7
Description
DIODE SCHOTTKY 60V 1A PWRDI123
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 60 V 1A Surface Mount PowerDI™ 123
Datasheet
 Datasheet
EDA/CAD Models
DFLS160Q-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 60 V
Capacitance @ Vr, F
67pF @ 10V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
PowerDI™ 123
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.25000¥5.25
10¥4.57300¥45.73
100¥3.16810¥316.81
500¥2.64692¥1,323.46
1,000¥2.25269¥2,252.69
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.00629¥6,018.87
6,000¥1.90071¥11,404.26
9,000¥1.79583¥16,162.47
Manufacturers Standard Package