GSD2004WS-HE3-08 | |
---|---|
DigiKey Part Number | GSD2004WS-HE3-08GITR-ND - Tape & Reel (TR) GSD2004WS-HE3-08GICT-ND - Cut Tape (CT) GSD2004WS-HE3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSD2004WS-HE3-08 |
Description | DIODE GEN PURP 240V 225MA SOD323 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 240 V 225mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | GSD2004WS-HE3-08 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 240 V | |
Current - Average Rectified (Io) | 225mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 240 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.22500 | ¥22.25 |
100 | ¥1.08700 | ¥108.70 |
500 | ¥0.90686 | ¥453.43 |
1,000 | ¥0.63010 | ¥630.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.54609 | ¥1,638.27 |
6,000 | ¥0.50656 | ¥3,039.36 |
9,000 | ¥0.42007 | ¥3,780.63 |
30,000 | ¥0.41266 | ¥12,379.80 |
75,000 | ¥0.37065 | ¥27,798.75 |
150,000 | ¥0.32123 | ¥48,184.50 |