Single Diodes

Results: 5
Manufacturer
Nexperia USA Inc.onsemiToshiba Semiconductor and StorageVishay General Semiconductor - Diodes Division
Series
-BAS16SUPERECTIFIER®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
60 V80 V100 V1600 V
Current - Average Rectified (Io)
100mA250mA1A3A
Voltage - Forward (Vf) (Max) @ If
720 mV @ 3 A750 mV @ 1 A1.2 V @ 100 mA1.2 V @ 1 A1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any SpeedStandard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 nA @ 80 V10 µA @ 1600 V200 µA @ 60 V500 µA @ 100 V
Capacitance @ Vr, F
1pF @ 0V, 1MHz3pF @ 0V, 1MHz8pF @ 4V, 1MHz145pF @ 4V, 1MHz-
Package / Case
DO-213AB, MELF (Glass)DO-214AA, SMBDO-214AC, SMASC-76ASC-79, SOD-523
Supplier Device Package
DO-213ABDO-214AC (SMA)SC-76-2SMBSOD-523
Operating Temperature - Junction
-65°C ~ 175°C-55°C ~ 150°C125°C (Max)150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-214AA, SMB
MBRS1100T3G
DIODE SCHOTTKY 100V 1A SMB
onsemi
70,226
In Stock
460,000
Factory
1 : ¥3.86000
Cut Tape (CT)
2,500 : ¥1.05108
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
1A
750 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 100 V
-
-
-
Surface Mount
DO-214AA, SMB
SMB
-65°C ~ 175°C
SC-76A
1SS352,H3F
DIODE GEN PURP 80V 100MA SC76-2
Toshiba Semiconductor and Storage
201,851
In Stock
1 : ¥1.23000
Cut Tape (CT)
3,000 : ¥0.24850
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
80 V
100mA
1.2 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
500 nA @ 80 V
3pF @ 0V, 1MHz
-
-
Surface Mount
SC-76A
SC-76-2
125°C (Max)
SC-90
BAS516,115
DIODE GEN PURP 100V 250MA SOD523
Nexperia USA Inc.
430,710
In Stock
1 : ¥1.64000
Cut Tape (CT)
3,000 : ¥0.28569
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
250mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
500 nA @ 80 V
1pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
SC-79, SOD-523
SOD-523
150°C (Max)
7,292
In Stock
1 : ¥4.27000
Cut Tape (CT)
1,800 : ¥1.24041
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Schottky
60 V
3A
720 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 60 V
145pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
15,620
In Stock
1 : ¥6.32000
Cut Tape (CT)
1,500 : ¥1.63123
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1600 V
1A
1.2 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
-
10 µA @ 1600 V
8pF @ 4V, 1MHz
-
-
Surface Mount
DO-213AB, MELF (Glass)
DO-213AB
-65°C ~ 175°C
Showing
of 5

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.