ES1001FL_R1_00001

DigiKey Part Number
3757-ES1001FL_R1_00001TR-ND - Tape & Reel (TR)
3757-ES1001FL_R1_00001CT-ND - Cut Tape (CT)
3757-ES1001FL_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ES1001FL_R1_00001
Description
SMALL SURFACE MOUNT SUPER FAST D
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
500 nA @ 100 V
Capacitance @ Vr, F
7pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123FL
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.37000¥3.37
10¥2.35600¥23.56
100¥1.19120¥119.12
500¥0.97172¥485.86
1,000¥0.72090¥720.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.60649¥1,819.47
6,000¥0.57986¥3,479.16
9,000¥0.50149¥4,513.41
30,000¥0.49209¥14,762.70
75,000¥0.40746¥30,559.50
150,000¥0.40120¥60,180.00
Manufacturers Standard Package