MURA160T3G

DigiKey Part Number
MURA160T3GOSTR-ND - Tape & Reel (TR)
MURA160T3GOSCT-ND - Cut Tape (CT)
MURA160T3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MURA160T3G
Description
DIODE GEN PURP 600V 1A SMA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
MURA160T3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.69000¥3.69
10¥2.84000¥28.40
100¥1.70590¥170.59
500¥1.57950¥789.75
1,000¥1.07413¥1,074.13
2,000¥0.98880¥1,977.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.94774¥4,738.70
10,000¥0.85296¥8,529.60
25,000¥0.84032¥21,008.00
50,000¥0.78977¥39,488.50
Manufacturers Standard Package