UFM12PL-TP is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Comchip Technology
In Stock: 0
Unit Price: ¥0.64181
Datasheet

Similar


Comchip Technology
In Stock: 8,682
Unit Price: ¥3.61000
Datasheet

UFM12PL-TP

DigiKey Part Number
UFM12PL-TPMSTR-ND - Tape & Reel (TR)
UFM12PL-TPMSCT-ND - Cut Tape (CT)
UFM12PL-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UFM12PL-TP
Description
DIODE GEN PURP 100V 1A SOD123FL
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Capacitance @ Vr, F
20pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123FL
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.69000¥3.69
10¥2.61900¥26.19
100¥1.32260¥132.26
500¥1.17204¥586.02
1,000¥0.91211¥912.11
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥0.81635¥2,040.88
5,000¥0.79809¥3,990.45
12,500¥0.70688¥8,836.00
25,000¥0.69776¥17,444.00
62,500¥0.59287¥37,054.38
125,000¥0.57007¥71,258.75
Manufacturers Standard Package