Single Diodes

Results: 2
Manufacturer
Micro Commercial CoNexperia USA Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
40 V60 V
Current - Average Rectified (Io)
2A3A
Voltage - Forward (Vf) (Max) @ If
475 mV @ 3 A500 mV @ 2 A
Current - Reverse Leakage @ Vr
400 µA @ 60 V500 µA @ 40 V
Capacitance @ Vr, F
575pF @ 1V, 1MHz-
Package / Case
SOD-123FSOD-128
Supplier Device Package
SOD-123FLSOD-128/CFP5
Operating Temperature - Junction
-65°C ~ 125°C175°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD-128 Top
PMEG6030EVPX
DIODE SCHOTTKY 60V 3A SOD128
Nexperia USA Inc.
108,261
In Stock
1 : ¥3.69000
Cut Tape (CT)
3,000 : ¥1.24844
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
3A
475 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
20 ns
400 µA @ 60 V
575pF @ 1V, 1MHz
Surface Mount
SOD-128
SOD-128/CFP5
175°C (Max)
SOD 123FL
SMD24PL-TP
DIODE SCHOTTKY 40V 2A SOD123FL
Micro Commercial Co
22,708
In Stock
1 : ¥3.20000
Cut Tape (CT)
2,500 : ¥0.71245
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
2A
500 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 40 V
-
Surface Mount
SOD-123F
SOD-123FL
-65°C ~ 125°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.