VS-12CWQ03FNTRR-M3 | |
---|---|
DigiKey Part Number | VS-12CWQ03FNTRR-M3GITR-ND - Tape & Reel (TR) VS-12CWQ03FNTRR-M3GICT-ND - Cut Tape (CT) VS-12CWQ03FNTRR-M3GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-12CWQ03FNTRR-M3 |
Description | DIODE ARRAY SCHOTTKY 30V 6A DPAK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 6A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 12 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3 mA @ 30 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252AA (DPAK) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥5.91900 | ¥59.19 |
100 | ¥4.60240 | ¥460.24 |
500 | ¥3.90098 | ¥1,950.49 |
1,000 | ¥3.17777 | ¥3,177.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.99146 | ¥8,974.38 |
6,000 | ¥2.84902 | ¥17,094.12 |
9,000 | ¥2.71752 | ¥24,457.68 |
30,000 | ¥2.71231 | ¥81,369.30 |