BAT48

DigiKey Part Number
497-2512-2-ND - Tape & Reel (TR)
497-2512-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BAT48
Description
DIODE SCHOTTKY 40V 350MA DO35
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Diode 40 V 350mA Through Hole DO-35
Datasheet
 Datasheet
EDA/CAD Models
BAT48 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
350mA
Voltage - Forward (Vf) (Max) @ If
750 mV @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
25 µA @ 40 V
Capacitance @ Vr, F
20pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-35
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.46000¥2.46
10¥1.71600¥17.16
100¥0.83900¥83.90
500¥0.69964¥349.82
1,000¥0.48610¥486.10
2,000¥0.42129¥842.58
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.42129¥1,685.16
8,000¥0.39080¥3,126.40
12,000¥0.32408¥3,888.96
28,000¥0.31835¥8,913.80
100,000¥0.25354¥25,354.00
200,000¥0.24782¥49,564.00
Manufacturers Standard Package