US1M-M3/5AT

DigiKey Part Number
US1M-M3/5ATGITR-ND - Tape & Reel (TR)
US1M-M3/5ATGICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
US1M-M3/5AT
Description
DIODE GEN PURP 1KV 1A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.28000¥3.28
10¥2.34800¥23.48
100¥1.18300¥118.30
500¥1.04840¥524.20
1,000¥0.81589¥815.89
2,000¥0.73026¥1,460.52
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
7,500¥0.71394¥5,354.55
15,000¥0.63234¥9,485.10
37,500¥0.62418¥23,406.75
52,500¥0.53035¥27,843.38
Manufacturers Standard Package