Single Diodes

Results: 2
Manufacturer
Diodes IncorporatedMicro Commercial Co
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Voltage - DC Reverse (Vr) (Max)
400 V1000 V
Current - Average Rectified (Io)
1A8A
Voltage - Forward (Vf) (Max) @ If
985 mV @ 8 A1.1 V @ 1 A
Current - Reverse Leakage @ Vr
5 µA @ 400 V10 µA @ 1000 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz40pF @ 4V, 1MHz
Package / Case
DO-214AB, SMCDO-214AC, SMA
Supplier Device Package
DO-214AC (SMA)SMC
Operating Temperature - Junction
-65°C ~ 150°C-55°C ~ 150°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-214AB, SMC
S8MC-13
DIODE GEN PURP 1KV 8A SMC
Diodes Incorporated
109,894
In Stock
2,856,000
Factory
1 : ¥5.09000
Cut Tape (CT)
3,000 : ¥1.62789
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1000 V
8A
985 mV @ 8 A
Standard Recovery >500ns, > 200mA (Io)
10 µA @ 1000 V
40pF @ 4V, 1MHz
Surface Mount
DO-214AB, SMC
SMC
-65°C ~ 150°C
TO-214AC SMA Top
GS1GE-TP
DIODE GEN PURP 400V 1A DO214AC
Micro Commercial Co
19,729
In Stock
1 : ¥2.22000
Cut Tape (CT)
6,000 : ¥0.33997
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Standard
400 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
5 µA @ 400 V
15pF @ 4V, 1MHz
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.