BAS16LD,315

DigiKey Part Number
1727-4421-2-ND - Tape & Reel (TR)
1727-4421-1-ND - Cut Tape (CT)
1727-4421-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS16LD,315
Description
DIODE GP 100V 215MA DFN1006D-2
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 100 V 215mA Surface Mount, Wettable Flank DFN1006D-2
Datasheet
 Datasheet
EDA/CAD Models
BAS16LD,315 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
215mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
500 nA @ 80 V
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DFN1006D-2
Operating Temperature - Junction
150°C (Max)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.05000¥2.05
10¥1.40400¥14.04
100¥0.68470¥68.47
500¥0.57108¥285.54
1,000¥0.39678¥396.78
2,000¥0.34387¥687.74
5,000¥0.31898¥1,594.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.26452¥2,645.20
30,000¥0.25986¥7,795.80
50,000¥0.23340¥11,670.00
100,000¥0.20695¥20,695.00
250,000¥0.20228¥50,570.00
Manufacturers Standard Package