Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,660,322 In Stock | 1 : ¥0.99000 Cut Tape (CT) 3,000 : ¥0.16690 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 150mA | 1.25 V @ 150 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 1 µA @ 75 V | 2pF @ 0V, 1MHz | Surface Mount | SOD-123 | SOD-123 | -65°C ~ 150°C | ||
456,426 In Stock | 1 : ¥1.31000 Cut Tape (CT) 3,000 : ¥0.23192 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 300mA | 1.25 V @ 150 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 1 µA @ 100 V | 2pF @ 0V, 1MHz | Surface Mount | SOD-123 | SOD-123 | -55°C ~ 150°C | ||
69,013 In Stock | 1 : ¥3.78000 Cut Tape (CT) 5,000 : ¥0.81402 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 1A | 970 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 20 ns | 1 µA @ 200 V | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | 175°C (Max) | ||
153,034 In Stock | 1 : ¥3.86000 Cut Tape (CT) 7,500 : ¥0.83579 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Standard | 200 V | 1A | 920 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 15 ns | 5 µA @ 200 V | 7pF @ 4V, 1MHz | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | ||
3,629 In Stock | 1 : ¥9.11000 Cut Tape (CT) 3,000 : ¥8.45582 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 2A | 1.25 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 10 µA @ 200 V | - | Surface Mount | DO-216AA | Powermite | -55°C ~ 150°C |