Single Diodes

Results: 6
Manufacturer
Diodes Incorporatedonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
30 V40 V100 V
Current - Average Rectified (Io)
200mA300mA1A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 200 mA600 mV @ 1 A620 mV @ 1 A875 mV @ 1 A1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns6 ns30 ns
Current - Reverse Leakage @ Vr
1 µA @ 100 V2 µA @ 100 V30 µA @ 10 V50 µA @ 40 V1 mA @ 40 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz125pF @ 0V, 1MHz-
Package / Case
DO-214AA, SMBDO-214AC, SMASC-76, SOD-323SC-79, SOD-523SOD-123TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SMASMBSOD-123SOD-323SOD-523SOT-23-3 (TO-236)
Operating Temperature - Junction
-65°C ~ 125°C-65°C ~ 175°C-55°C ~ 125°C-55°C ~ 150°C-40°C ~ 125°C
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOT 23-3
BAS16LT1G
DIODE GP 100V 200MA SOT23-3
onsemi
261,296
In Stock
1 : ¥0.82000
Cut Tape (CT)
3,000 : ¥0.13393
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
200mA
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
6 ns
1 µA @ 100 V
2pF @ 0V, 1MHz
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
-55°C ~ 150°C
SOD 123
1N4148W-7-F
DIODE GEN PURP 100V 300MA SOD123
Diodes Incorporated
471,702
In Stock
1 : ¥1.31000
Cut Tape (CT)
3,000 : ¥0.23193
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
300mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
1 µA @ 100 V
2pF @ 0V, 1MHz
Surface Mount
SOD-123
SOD-123
-55°C ~ 150°C
SC-76, SOD-523
RB521S30T1G
DIODE SCHOTTKY 30V 200MA SOD523
onsemi
355,662
In Stock
1 : ¥1.31000
Cut Tape (CT)
3,000 : ¥0.22049
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
500 mV @ 200 mA
Small Signal =< 200mA (Io), Any Speed
-
30 µA @ 10 V
-
Surface Mount
SC-79, SOD-523
SOD-523
-55°C ~ 125°C
SOD-323
B140WS-7
DIODE SCHOTTKY 40V 1A SOD323
Diodes Incorporated
35,423
In Stock
729,000
Factory
1 : ¥3.12000
Cut Tape (CT)
3,000 : ¥0.69127
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
620 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
50 µA @ 40 V
125pF @ 0V, 1MHz
Surface Mount
SC-76, SOD-323
SOD-323
-40°C ~ 125°C
DO-214AA, SMB
MBRS140T3G
DIODE SCHOTTKY 40V 1A SMB
onsemi
446,046
In Stock
100,000
Factory
1 : ¥3.45000
Cut Tape (CT)
2,500 : ¥0.92396
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
600 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 mA @ 40 V
-
Surface Mount
DO-214AA, SMB
SMB
-65°C ~ 125°C
DO-214AC,SMA_403D−02
MURA110T3G
DIODE GEN PURP 100V 1A SMA
onsemi
7,870
In Stock
10,000
Factory
1 : ¥4.02000
Cut Tape (CT)
5,000 : ¥1.04851
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
1A
875 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
30 ns
2 µA @ 100 V
-
Surface Mount
DO-214AC, SMA
SMA
-65°C ~ 175°C
Showing
of 6

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.