RB521CS30L,315 | |
---|---|
DigiKey Part Number | 1727-1980-2-ND - Tape & Reel (TR) 1727-1980-1-ND - Cut Tape (CT) 1727-1980-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB521CS30L,315 |
Description | DIODE SCHOTT 30V 100MA DFN1006-2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount DFN1006-2 |
Datasheet | Datasheet |
EDA/CAD Models | RB521CS30L,315 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 350 mV @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 10 V | |
Capacitance @ Vr, F | 8pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN1006-2 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.60100 | ¥16.01 |
100 | ¥0.78240 | ¥78.24 |
500 | ¥0.65252 | ¥326.26 |
1,000 | ¥0.45343 | ¥453.43 |
2,000 | ¥0.39296 | ¥785.92 |
5,000 | ¥0.36450 | ¥1,822.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.30228 | ¥3,022.80 |
30,000 | ¥0.29694 | ¥8,908.20 |
50,000 | ¥0.26671 | ¥13,335.50 |
100,000 | ¥0.23648 | ¥23,648.00 |
250,000 | ¥0.23115 | ¥57,787.50 |