Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
43,701 In Stock 2,121,000 Factory | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥1.06804 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 400mA | 500 mV @ 400 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 40 µA @ 30 V | 20pF @ 25V, 1MHz | Surface Mount | SC-76, SOD-323 | SOD-323 | - | ||
75,823 In Stock 192,000 Factory | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥1.06670 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Standard | 600 V | 1A | 1.7 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 500 nA @ 600 V | 7pF @ 4V, 1MHz | Surface Mount | SOD-123F | SOD-123F | -55°C ~ 150°C | ||
16,592 In Stock | 1 : ¥4.68000 Cut Tape (CT) 2,500 : ¥1.57898 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 200 V | 3A | 840 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 200 V | - | Surface Mount | DO-214AA, SMB | SMB | -65°C ~ 175°C | ||
63,054 In Stock | 1 : ¥0.99000 Cut Tape (CT) 3,000 : ¥0.17514 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 250 V | 200mA | 1.25 V @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 50 ns | 100 nA @ 200 V | 5pF @ 0V, 1MHz | Surface Mount | SC-76, SOD-323 | SOD-323 | -55°C ~ 150°C | ||
15,273 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,500 : ¥1.13499 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 5A | 620 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 400 µA @ 60 V | 540pF @ 4V, 1MHz | Surface Mount | DO-221AC, SMA Flat Leads | DO-221AC (SlimSMA) | -40°C ~ 150°C | |||
14,372 In Stock | 1 : ¥3.53000 Cut Tape (CT) 2,500 : ¥0.77773 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 2A | 720 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 100 V | - | Surface Mount | SOD-123F | SOD-123FL | -55°C ~ 150°C |